- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 138-4304-407
Johnson / Cinch Connectivity Solutions
138-4304-407
Type N Crimp Bulkhead Jack Assembly, RG316DS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Type N Crimp Bulkhead Jack Assembly, RG316DS
Search Keywords: 1384304407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:138-4304-407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:48.54 mm
Product Guides
+
Frequently Asked Questions
Is 138-4304-407 RoHS compliant?
Yes, 138-4304-407 is RoHS compliant.
What is the lead time for 138-4304-407?
The standard lead time for 138-4304-407 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
63
$82.04
125
$43.64
188
$29.93
250 +
$29.34
Click for Quote
Log in
to unlock special pricing