- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- 138-0407-021
138-0407-021
Johnson / Cinch Connectivity Solutions
The 138-0407-021 is an N-Type straight plug connector with a 50 Ohm impedance, designed for use with RG58 cable.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 138-0407-021 is an N-Type straight plug connector with a 50 Ohm impedance, designed for use with RG58 cable.
Search Keywords: 1380407021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:138-0407-021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$7.61
25
$7.23
50
$7.06
100
$6.96
250
$6.77
500
$6.48
1,000 +
$6.18
Click for Quote
Log in
to unlock special pricing