- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 135-9711-801
Johnson / Cinch Connectivity Solutions
135-9711-801
MMCX Non-Magnetic Jack Assembly, Surface Mount End Launch
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MMCX Non-Magnetic Jack Assembly, Surface Mount End Launch
Search Keywords: 1359711801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:135-9711-801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:4.46 x 3.53 x 4.5 mm
Frequently Asked Questions
Is 135-9711-801 RoHS compliant?
Yes, 135-9711-801 is RoHS compliant.
What is the lead time for 135-9711-801?
The standard lead time for 135-9711-801 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$14.00
25
$12.69
50
$12.12
100
$11.06
250
$10.10
500
$9.36
1,000 +
$8.78
Click for Quote
Log in
to unlock special pricing