- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 135-9701-211
Johnson / Cinch Connectivity Solutions
135-9701-211
MMCX Non-Magnetic Jack Assembly Straight, PCB Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MMCX Non-Magnetic Jack Assembly Straight, PCB Mount
Search Keywords: 1359701211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:135-9701-211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:6 GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is 135-9701-211 RoHS compliant?
Yes, 135-9701-211 is RoHS compliant.
What is the lead time for 135-9701-211?
The standard lead time for 135-9701-211 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$11.27
50
$10.65
100
$10.09
250
$9.46
500
$9.01
1,000
$8.58
2,500 +
$8.56
Click for Quote
Log in
to unlock special pricing