- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 135-9402-111
Johnson / Cinch Connectivity Solutions
135-9402-111
MMCX Non-Magnetic Assembly, Plug Straight, Cabled RG178
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MMCX Non-Magnetic Assembly, Plug Straight, Cabled RG178
Search Keywords: 1359402111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:135-9402-111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG178/U Cable,RG187/U Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 155 °C
-
Dimension:7.01 x 3.47 x 10.46 mm
Product Guides
+
Frequently Asked Questions
Is 135-9402-111 RoHS compliant?
Yes, 135-9402-111 is RoHS compliant.
What is the lead time for 135-9402-111?
The standard lead time for 135-9402-111 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
63
$49.99
125
$26.68
188
$18.72
250 +
$18.35
Click for Quote
Log in
to unlock special pricing