Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

135-3801-811

MMCX Plug Assembly, Dummy Load, 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MMCX Plug Assembly, Dummy Load, 50 Ohm
Search Keywords: 1353801811
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    135-3801-811
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Type:
    MMCX
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 1 Hz to GHz
  • Gender:
    PL
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 125 °C
  • Dimension:
    15.24 x 6.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 135-3801-811 RoHS compliant?
Yes, 135-3801-811 is RoHS compliant.
What is the lead time for 135-3801-811?
The standard lead time for 135-3801-811 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
9 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.94
5
$27.98
10
$24.64
25
$23.05
50
$21.84
100
$20.80
250 +
$20.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!