- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 135-3801-201
Johnson / Cinch Connectivity Solutions
135-3801-201
MMCX Plug Assembly, Straight PCB Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MMCX Plug Assembly, Straight PCB Mount
Search Keywords: 1353801201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:135-3801-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:3.45 x 3.45 x 4.72 mm
Frequently Asked Questions
Is 135-3801-201 RoHS compliant?
Yes, 135-3801-201 is RoHS compliant.
What is the lead time for 135-3801-201?
The standard lead time for 135-3801-201 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
601
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$5.70
50
$5.38
100
$5.08
250
$4.74
500
$4.51
1,000
$4.30
2,500
$4.29
5,000 +
$4.28
Click for Quote
Log in
to unlock special pricing