- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 135-3711-801
Johnson / Cinch Connectivity Solutions
135-3711-801
The 135-3711-801 is a surface-mount, end-launch MMCX jack connector with a 50 Ohm impedance for RF applications.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 135-3711-801 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | MMCX |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 6 Hz to GHz |
| Gender: | RCP |
| Mounting: | Edge Mount |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 4.5 x 7.42 x 3.53 mm |