- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 135-3711-202
135-3711-202
Johnson / Cinch Connectivity Solutions
The 135-3711-202 is a vertical surface-mount MMCX jack connector with a 50 Ohm impedance for RF applications up to 6 GHz.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The 135-3711-202 is a vertical surface-mount MMCX jack connector with a 50 Ohm impedance for RF applications up to 6 GHz.
Search Keywords: 1353711202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:135-3711-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:3.45 x 3.45 x 5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2,889.31
3
$2,801.94
5 +
$2,624.65
Click for Quote
Log in
to unlock special pricing