- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 135-3701-301
Johnson / Cinch Connectivity Solutions
135-3701-301
MMCX Jack Assembly, Right Angle PCB Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MMCX Jack Assembly, Right Angle PCB Mount
Search Keywords: 1353701301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:135-3701-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:6.5 x 3.63 mm
Frequently Asked Questions
Is 135-3701-301 RoHS compliant?
Yes, 135-3701-301 is RoHS compliant.
What is the lead time for 135-3701-301?
The standard lead time for 135-3701-301 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,677
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
25
$6.29
50
$5.93
100
$5.59
250
$5.24
500
$5.00
1,000
$4.76
2,500
$4.75
5,000 +
$4.73
Click for Quote
Log in
to unlock special pricing