- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 135-3404-101
Johnson / Cinch Connectivity Solutions
135-3404-101
MMCX Plug Assembly, Right Angle Cabled, RG31 6 DS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
MMCX Plug Assembly, Right Angle Cabled, RG31 6 DS
Search Keywords: 1353404101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:135-3404-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:7.01 x 3.48 x 10.46 mm
Frequently Asked Questions
Is 135-3404-101 RoHS compliant?
Yes, 135-3404-101 is RoHS compliant.
What is the lead time for 135-3404-101?
The standard lead time for 135-3404-101 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,191
Can Ship immediately
Minimum Order Quantity:
15
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
15
$6.75
50
$6.50
100
$6.24
250
$5.91
500
$5.04
1,000
$3.81
2,500 +
$3.58
Click for Quote
Log in
to unlock special pricing