Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

135-3403-001

MMCX Plug Assembly, Straight Cabled, RG316

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MMCX Plug Assembly, Straight Cabled, RG316
Search Keywords: 1353403001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    135-3403-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    MMCX
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    12.93 x 4.39 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 135-3403-001 RoHS compliant?
Yes, 135-3403-001 is RoHS compliant.
What is the lead time for 135-3403-001?
The standard lead time for 135-3403-001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 532
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$7.13
50
$7.06
100
$6.92
250
$6.14
500
$5.32
1,000
$5.06
2,500
$5.05
5,000 +
$5.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!