Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

135-3402-001

The 135-3402-001 is a straight MMCX plug connector designed for 50 Ohm applications with a frequency range of 0-6 GHz.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 135-3402-001 is a straight MMCX plug connector designed for 50 Ohm applications with a frequency range of 0-6 GHz.
Search Keywords: 1353402001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    135-3402-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Type:
    MMCX
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    11.73 x 3.48 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 135-3402-001 RoHS compliant?
Yes, 135-3402-001 is RoHS compliant.
What is the lead time for 135-3402-001?
The standard lead time for 135-3402-001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,285
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$5.18
50
$4.99
100
$4.95
250
$4.93
500
$4.16
1,000
$3.98
2,500
$3.97
5,000 +
$3.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!