- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 134-1068-021
134-1068-021
Johnson / Cinch Connectivity Solutions
N Jack 75 Ohm to MCX Plug 75 Ohm Assembly, Adapter
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
N Jack 75 Ohm to MCX Plug 75 Ohm Assembly, Adapter
Search Keywords: 1341068021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:134-1068-021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Type N-MCX Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:F/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:33.66 x 15.88 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$65.41
13
$52.83
19
$50.61
25 +
$49.60
Click for Quote
Log in
to unlock special pricing