- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 134-1019-171
134-1019-171
Johnson / Cinch Connectivity Solutions
ASSEMBLY ADAPTER,SMA JACK TO MMCX JACK
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY ADAPTER,SMA JACK TO MMCX JACK
Search Keywords: 1341019171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:134-1019-171
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:SMA-MMCX Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:16.38 x 6.35 x 7.14 x 7.14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$31.94
10
$30.46
25
$29.55
50
$25.46
100
$21.97
250
$19.24
500 +
$17.09
Click for Quote
Log in
to unlock special pricing