- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 134-1019-161
Johnson / Cinch Connectivity Solutions
134-1019-161
SMA Plug to MMCX Plug Assembly, Adapter
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Plug to MMCX Plug Assembly, Adapter
Search Keywords: 1341019161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:134-1019-161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:SMA-MMCX Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:14.93 x 7.92 mm
Product Guides
+
Frequently Asked Questions
Is 134-1019-161 RoHS compliant?
Yes, 134-1019-161 is RoHS compliant.
What is the lead time for 134-1019-161?
The standard lead time for 134-1019-161 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$31.94
10
$30.46
25
$29.55
50
$25.46
100
$21.97
250
$19.24
500 +
$17.09
Click for Quote
Log in
to unlock special pricing