- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 134-1018-031
Johnson / Cinch Connectivity Solutions
134-1018-031
SMA Jack to MCX Plug Assembly, Adapter
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:134-1018-031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Type:SMA-MCX Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:F/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:16.86 x 7.14 mm