- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 134-1018-011
Johnson / Cinch Connectivity Solutions
134-1018-011
SMA Plug to MCX Plug Assembly, Adapter
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Plug to MCX Plug Assembly, Adapter
Search Keywords: 1341018011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:134-1018-011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:SMA-MCX Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:17.75 x 7.92 mm
Product Guides
+
Frequently Asked Questions
Is 134-1018-011 RoHS compliant?
Yes, 134-1018-011 is RoHS compliant.
What is the lead time for 134-1018-011?
The standard lead time for 134-1018-011 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
7
$50.45
13
$40.75
19
$39.03
25 +
$38.25
Click for Quote
Log in
to unlock special pricing