- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 134-1012-041
Johnson / Cinch Connectivity Solutions
134-1012-041
SMA Jack to SMB Plug Adapter
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 134-1012-041 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | SMA-SMB Adapter |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | RCP/PL |
| Body Orientation: | Straight |
| Dimension: | 17.58 x 6.35 x 7.14 mm |