- Home ›
- All Products›
- 134-1000-016
Johnson / Cinch Connectivity Solutions
134-1000-016
Adapter assembly, 1.85mm jack to 2.4mm jack
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Adapter assembly, 1.85mm jack to 2.4mm jack
Search Keywords: 1341000016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:134-1000-016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 134-1000-016 RoHS compliant?
Yes, 134-1000-016 is RoHS compliant.
What is the lead time for 134-1000-016?
The standard lead time for 134-1000-016 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
3
$512.03
5
$378.11
8
$280.63
10 +
$275.02
Click for Quote
Log in
to unlock special pricing