- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- 134-1000-008
Johnson / Cinch Connectivity Solutions
134-1000-008
Adapter assembly, 2.4mm jack to 2.92mm jack
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:134-1000-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1