- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 133-8901-811
133-8901-811
Johnson / Cinch Connectivity Solutions
MCX 75 Ohm Plug to Plug Assembly, Adapter
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
MCX 75 Ohm Plug to Plug Assembly, Adapter
Search Keywords: 1338901811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:133-8901-811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MCX Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:16.74 x 7.14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$26.29
50
$16.18
75
$12.81
100 +
$12.55
Click for Quote
Log in
to unlock special pricing