- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 133-8801-201
Johnson / Cinch Connectivity Solutions
133-8801-201
MCX Vertical PCB Mount Plug .155 Leg Length, 75 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MCX Vertical PCB Mount Plug .155 Leg Length, 75 Ohm
Search Keywords: 1338801201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:133-8801-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MCX
-
Impedance:75 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:5.99 x 5.99 x 8.71 mm
Product Guides
+
Frequently Asked Questions
Is 133-8801-201 RoHS compliant?
Yes, 133-8801-201 is RoHS compliant.
What is the lead time for 133-8801-201?
The standard lead time for 133-8801-201 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
63
$11.84
125
$7.34
188
$5.80
250 +
$5.68
Click for Quote
Log in
to unlock special pricing