- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 133-8701-211
Johnson / Cinch Connectivity Solutions
133-8701-211
MCX 75 Ohm, Vertical PCB Mount Jack, .110 Leg Length
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MCX 75 Ohm, Vertical PCB Mount Jack, .110 Leg Length
Search Keywords: 1338701211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:133-8701-211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MCX
-
Impedance:75 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:5.99 x 5.99 x 6.5 mm
Frequently Asked Questions
Is 133-8701-211 RoHS compliant?
Yes, 133-8701-211 is RoHS compliant.
What is the lead time for 133-8701-211?
The standard lead time for 133-8701-211 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$6.08
100
$5.40
250
$4.27
500
$3.82
1,000
$3.44
2,500
$3.43
5,000
$3.42
7,500 +
$3.41
Click for Quote
Log in
to unlock special pricing