- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 133-3801-206
Johnson / Cinch Connectivity Solutions
133-3801-206
MCX Plug Assembly, Straight PCB Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
MCX Plug Assembly, Straight PCB Mount
Search Keywords: 1333801206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:133-3801-206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:5.99 x 5.99 x 8.58 mm
Product Guides
+
Frequently Asked Questions
Is 133-3801-206 RoHS compliant?
Yes, 133-3801-206 is RoHS compliant.
What is the lead time for 133-3801-206?
The standard lead time for 133-3801-206 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,400
Can Ship immediately
Minimum Order Quantity:
22
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
22
$4.16
100
$3.86
250
$3.74
500
$3.54
1,000
$3.25
2,500
$3.09
5,000
$3.05
7,500 +
$3.04
Click for Quote
Log in
to unlock special pricing