- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 133-3711-312
133-3711-312
Johnson / Cinch Connectivity Solutions
Tape and Reel, 750 per reel, MCX Jack Assembly, Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Tape and Reel, 750 per reel, MCX Jack Assembly, Right Angle Surface Mount
Search Keywords: 1333711312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:133-3711-312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:5.99 x 9.5 x 6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$2,736.56
3
$2,594.40
5 +
$2,397.08
Click for Quote
Log in
to unlock special pricing