- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 133-3711-212
Johnson / Cinch Connectivity Solutions
133-3711-212
Tape and Reel, 750 per reel, MCX Jack Assembly, Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Tape and Reel, 750 per reel, MCX Jack Assembly, Straight Surface Mount
Search Keywords: 1333711212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:133-3711-212
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:5.99 x 5.99 x 5.89 mm
Product Guides
+
Frequently Asked Questions
Is 133-3711-212 RoHS compliant?
Yes, 133-3711-212 is RoHS compliant.
What is the lead time for 133-3711-212?
The standard lead time for 133-3711-212 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$3,816.32
3
$3,717.20
5 +
$3,429.48
Click for Quote
Log in
to unlock special pricing