- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 133-3711-211
133-3711-211
Johnson / Cinch Connectivity Solutions
MCX Jack Assembly, Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
MCX Jack Assembly, Straight Surface Mount
Search Keywords: 1333711211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:133-3711-211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:5.99 x 5.99 x 5.89 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$6.69
50
$6.67
100
$6.39
250
$5.86
500
$5.58
1,000
$5.13
2,500
$5.00
5,000 +
$4.94
Click for Quote
Log in
to unlock special pricing