- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 133-3701-621
Johnson / Cinch Connectivity Solutions
133-3701-621
The 133-3701-621 is a flange-mount MCX jack assembly with a 50 Ohm impedance for RF applications up to 6 GHz.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:133-3701-621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:12.85 x 4.88 x 12.29 mm