- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 133-3701-401
Johnson / Cinch Connectivity Solutions
133-3701-401
MCX Jack Assembly, Bulkhead Receptacle
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 133-3701-401 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | MCX |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 6 Hz to GHz |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Solder Cup |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 10.05 x 6.35 mm |