- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 133-3701-306
Johnson / Cinch Connectivity Solutions
133-3701-306
MCX Jack Assembly, Right Angle PCB Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MCX Jack Assembly, Right Angle PCB Mount
Search Keywords: 1333701306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:133-3701-306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.5 x 5.41 mm
Frequently Asked Questions
Is 133-3701-306 RoHS compliant?
Yes, 133-3701-306 is RoHS compliant.
What is the lead time for 133-3701-306?
The standard lead time for 133-3701-306 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
25
$5.00
50
$4.84
100
$4.63
250
$4.43
500
$3.52
1,000
$3.22
2,500
$3.05
5,000 +
$2.69
Click for Quote
Log in
to unlock special pricing