- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 133-3701-211
133-3701-211
Johnson / Cinch Connectivity Solutions
MCX Jack Assembly, Straight PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
MCX Jack Assembly, Straight PCB Mount
Search Keywords: 1333701211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:133-3701-211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:5.99 x 5.99 x 5.61 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,550
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$4.14
50
$3.98
100
$3.82
250
$3.60
500
$3.44
1,000
$3.27
2,500 +
$3.06
Click for Quote
Log in
to unlock special pricing