Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

133-3701-201

The 133-3701-201 is a 50 Ohm, straight PC mount MCX jack assembly designed for RF applications up to 6 GHz.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 133-3701-201 is a 50 Ohm, straight PC mount MCX jack assembly designed for RF applications up to 6 GHz.
Search Keywords: 1333701201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    133-3701-201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    MCX
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    5.99 x 5.99 x 5.61 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 133-3701-201 RoHS compliant?
Yes, 133-3701-201 is RoHS compliant.
What is the lead time for 133-3701-201?
The standard lead time for 133-3701-201 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.44
50
$3.26
100
$3.08
250
$2.86
500
$2.72
1,000
$2.60
2,500
$2.43
5,000 +
$2.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!