Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

133-3404-001

MCX Plug Assembly, Straight Cabled RG316 2X Shield

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MCX Plug Assembly, Straight Cabled RG316 2X Shield
Search Keywords: 1333404001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    133-3404-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Type:
    MCX
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    15.19 x 4.98 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 133-3404-001 RoHS compliant?
Yes, 133-3404-001 is RoHS compliant.
What is the lead time for 133-3404-001?
The standard lead time for 133-3404-001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,820
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
9 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.57
10
$14.16
25
$12.05
50
$11.08
63
$10.66
125
$10.16
188
$10.11
250 +
$9.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!