Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

133-3403-106

MCX Plug Assembly, Right Angle Cabled, RG316

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MCX Plug Assembly, Right Angle Cabled, RG316
Search Keywords: 1333403106
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    133-3403-106
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    MCX
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    7.9 x 11.56 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 133-3403-106 RoHS compliant?
Yes, 133-3403-106 is RoHS compliant.
What is the lead time for 133-3403-106?
The standard lead time for 133-3403-106 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
25
$4.35
100
$3.59
250
$3.48
500
$3.37
1,000
$3.23
2,500
$2.69
5,000
$2.68
7,500 +
$2.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!