- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 133-3403-006
Johnson / Cinch Connectivity Solutions
133-3403-006
MCX Plug Assembly, Straight Cabled, RG316
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
MCX Plug Assembly, Straight Cabled, RG316
Search Keywords: 1333403006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:133-3403-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.19 x 4.98 mm
Frequently Asked Questions
Is 133-3403-006 RoHS compliant?
Yes, 133-3403-006 is RoHS compliant.
What is the lead time for 133-3403-006?
The standard lead time for 133-3403-006 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
439
Ships today, if you order in
Minimum Order Quantity:
30
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
30
$5.62
100
$4.98
250
$4.35
500
$4.11
1,000
$4.07
2,500
$3.81
5,000
$3.80
7,500 +
$3.79
Click for Quote
Log in
to unlock special pricing