- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 133-3402-101
Johnson / Cinch Connectivity Solutions
133-3402-101
The 133-3402-101 is a right-angle MCX plug assembly designed for cable termination with a 50 Ohm impedance.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:133-3402-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:7.9 x 11.56 mm