- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 133-3303-401
133-3303-401
Johnson / Cinch Connectivity Solutions
MCX Bulkhead Jack Assembly, Straight Cabled, RG316
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
MCX Bulkhead Jack Assembly, Straight Cabled, RG316
Search Keywords: 1333303401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:133-3303-401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:RG316 Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:16.63 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$23.85
10
$19.31
25
$17.63
50
$17.03
63
$16.41
125
$15.29
188
$15.22
250 +
$14.54
Click for Quote
Log in
to unlock special pricing