- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 133-3302-401
Johnson / Cinch Connectivity Solutions
133-3302-401
MCX Bulkhead Jack Assembly, Straight Cabled, RG178
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MCX Bulkhead Jack Assembly, Straight Cabled, RG178
Search Keywords: 1333302401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:133-3302-401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:16.64 mm
Product Guides
+
Frequently Asked Questions
Is 133-3302-401 RoHS compliant?
Yes, 133-3302-401 is RoHS compliant.
What is the lead time for 133-3302-401?
The standard lead time for 133-3302-401 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
63
$13.46
125
$8.35
188
$6.59
250 +
$6.46
Click for Quote
Log in
to unlock special pricing