Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

133-3302-006

Conn MCX F 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn MCX F 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 1333302006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    133-3302-006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    MCX
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    16.64 x 4.77 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 133-3302-006 RoHS compliant?
Yes, 133-3302-006 is RoHS compliant.
What is the lead time for 133-3302-006?
The standard lead time for 133-3302-006 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
9
9 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$19.52
50
$5.02
100
$4.51
250
$4.14
500
$3.76
1,000
$3.38
5,000 +
$3.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!