- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-8901-401
131-8901-401
Johnson / Cinch Connectivity Solutions
Conn SMB Adapter 0Hz to 2GHz 75Ohm ST F/F Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMB Adapter 0Hz to 2GHz 75Ohm ST F/F Gold
Search Keywords: 1318901401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-8901-401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:Wire Lead
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:18.36 x 6.35 x 6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$79.01
5
$58.09
10
$56.41
25
$53.32
50
$50.55
100 +
$49.26
Click for Quote
Log in
to unlock special pricing