- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-8701-601
Johnson / Cinch Connectivity Solutions
131-8701-601
SMB Jack Assembly, 2 Hole Flange Mount, Mini-75 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMB Jack Assembly, 2 Hole Flange Mount, Mini-75 Ohm
Search Keywords: 1318701601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-8701-601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:14.6 x 4.75 x 12.19 mm
Frequently Asked Questions
Is 131-8701-601 RoHS compliant?
Yes, 131-8701-601 is RoHS compliant.
What is the lead time for 131-8701-601?
The standard lead time for 131-8701-601 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$17.66
5
$17.05
10
$16.64
25
$16.39
50
$16.15
100
$15.72
250 +
$15.52
Click for Quote
Log in
to unlock special pricing