- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-8701-306
131-8701-306
Johnson / Cinch Connectivity Solutions
SMB Jack Assembly, Right Angle PCB Mount, Mini-75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMB Jack Assembly, Right Angle PCB Mount, Mini-75 Ohm
Search Keywords: 1318701306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-8701-306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:14.88 x 9.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
20
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$5.819
20
$5.290
50
$5.130
100
$4.910
250
$4.690
500
$4.050
1,000
$3.470
2,500
$3.280
5,000 +
$3.110
Click for Quote
Log in
to unlock special pricing