- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-8701-256
131-8701-256
Johnson / Cinch Connectivity Solutions
SMB Jack Assembly, Vertical PCB Mount, Mini-75 Ohm, .155 Leg
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMB Jack Assembly, Vertical PCB Mount, Mini-75 Ohm, .155 Leg
Search Keywords: 1318701256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-8701-256
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:5.99 x 5.99 x 7.44 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85,971
Can Ship immediately
Minimum Order Quantity:
35
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
35
$2.57
100
$2.39
250
$2.25
500
$2.12
1,000
$1.79
2,500
$1.67
5,000
$1.46
7,500 +
$1.42
Click for Quote
Log in
to unlock special pricing