- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-8701-251
131-8701-251
Johnson / Cinch Connectivity Solutions
The 131-8701-251 is a vertical PC mount, Mini-75 SMB jack assembly with a characteristic impedance of 75 Ohms.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 131-8701-251 is a vertical PC mount, Mini-75 SMB jack assembly with a characteristic impedance of 75 Ohms.
Search Keywords: 1318701251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-8701-251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:5.99 x 5.99 x 7.44 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$5.17
50
$4.93
100
$4.64
250
$4.31
500
$4.11
1,000
$3.90
2,500
$3.66
5,000 +
$3.65
Click for Quote
Log in
to unlock special pricing