- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-8701-206
Johnson / Cinch Connectivity Solutions
131-8701-206
SMB Jack Assembly, Vertical PCB Mount, Mini-75 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMB Jack Assembly, Vertical PCB Mount, Mini-75 Ohm
Search Keywords: 1318701206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-8701-206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:7.44 x 7.92 mm
Frequently Asked Questions
Is 131-8701-206 RoHS compliant?
Yes, 131-8701-206 is RoHS compliant.
What is the lead time for 131-8701-206?
The standard lead time for 131-8701-206 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,082
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$3.124
25
$2.840
100
$2.730
250
$2.440
500
$2.120
1,000
$1.740
2,500
$1.690
5,000 +
$1.510
Click for Quote
Log in
to unlock special pricing