- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-8701-201
131-8701-201
Johnson / Cinch Connectivity Solutions
SMB Jack Assembly, Vertical PCB Mount, Mini-75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMB Jack Assembly, Vertical PCB Mount, Mini-75 Ohm
Search Keywords: 1318701201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-8701-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:7.44 x 7.92 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$4.44
50
$4.36
100
$4.27
250
$4.15
500
$3.89
1,000
$3.58
2,500 +
$3.47
Click for Quote
Log in
to unlock special pricing