- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-8445-101
131-8445-101
Johnson / Cinch Connectivity Solutions
SMB Plug Assembly, Right Angle Cabled, Mini-75 Ohm, Belden 735A
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMB Plug Assembly, Right Angle Cabled, Mini-75 Ohm, Belden 735A
Search Keywords: 1318445101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-8445-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Belden 735A Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:13.84 x 19.05 x 6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
63
$36.29
125
$19.37
188
$13.59
250 +
$13.32
Click for Quote
Log in
to unlock special pricing