- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-8434-001
131-8434-001
Johnson / Cinch Connectivity Solutions
PLUG ASSY,STR CABLED,3 PC SMB MINI 75 OHM,RG 179 DS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY,STR CABLED,3 PC SMB MINI 75 OHM,RG 179 DS
Search Keywords: 1318434001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-8434-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG179/187 Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:17.91 x 6.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
63
$12.36
125
$7.66
188
$6.05
250 +
$5.93
Click for Quote
Log in
to unlock special pricing