- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-8409-001
131-8409-001
Johnson / Cinch Connectivity Solutions
SMB Plug Assembly, Straight Cabled, Mini-75 Ohm, RG59
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMB Plug Assembly, Straight Cabled, Mini-75 Ohm, RG59
Search Keywords: 1318409001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-8409-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59 Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.94 x 7.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,237
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$14.85
50
$11.14
75
$10.39
100 +
$10.19
Click for Quote
Log in
to unlock special pricing